



HR26D1A11BW1-11-YKUS1 | |
|---|---|
DigiKey Part Number | 432-1337-ND |
Manufacturer | |
Manufacturer Product Number | HR26D1A11BW1-11-YKUS1 |
Description | SWITCH ROCKER DPDT 20A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | HR26D1A11BW1-11-YKUS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Flat - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | Running Lights - Anchor Light, Vertical | |
Illumination Type, Color | LED, Blue/White | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 029,53000 Kč | 1 029,53 Kč |
| 10 | 888,08900 Kč | 8 880,89 Kč |
| 25 | 837,18200 Kč | 20 929,55 Kč |
| 50 | 800,54880 Kč | 40 027,44 Kč |
| 100 | 765,44640 Kč | 76 544,64 Kč |
| 250 | 721,28968 Kč | 180 322,42 Kč |
| Unit Price without VAT: | 1 029,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 245,73130 Kč |


