Image for 1376766-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1376766-3

DigiKey Part Number
1376766-3-ND
Manufacturer
Manufacturer Product Number
1376766-3
Description
SQUIB 11DIA SCR ASSY 9.3MM TYP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector For
Datasheet
 Datasheet
EDA/CAD Models
1376766-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
-
Number of Positions
-
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
4 0005,64321 Kč22 572,84 Kč
Manufacturers Standard Package
Unit Price without VAT:5,64321 Kč
Unit Price with VAT:6,82828 Kč