
1376391-1 | |
|---|---|
DigiKey Part Number | A122298-ND |
Manufacturer | |
Manufacturer Product Number | 1376391-1 |
Description | CONN PLUG HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376391-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 19,68800 Kč | 196,88 Kč |
| 25 | 18,46120 Kč | 461,53 Kč |
| 50 | 17,57700 Kč | 878,85 Kč |
| 100 | 16,73650 Kč | 1 673,65 Kč |
| 250 | 15,68668 Kč | 3 921,67 Kč |
| 500 | 14,93754 Kč | 7 468,77 Kč |
| 1 000 | 14,22429 Kč | 14 224,29 Kč |
| 3 000 | 13,16344 Kč | 39 490,32 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |











