



1326132-1 | |
|---|---|
DigiKey Part Number | A127904-ND |
Manufacturer | |
Manufacturer Product Number | 1326132-1 |
Description | 18WAY LAC SHIELD ASSEMBLY 70 D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Locking For |
Datasheet | Datasheet |
EDA/CAD Models | 1326132-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Locking | |
Number of Positions | 18 | |
For Use With/Related Products | - | |
Features | Lever | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 47,83300 Kč | 478,33 Kč |
| 25 | 44,82640 Kč | 1 120,66 Kč |
| 50 | 42,68060 Kč | 2 134,03 Kč |
| 100 | 40,64160 Kč | 4 064,16 Kč |
| 250 | 38,09624 Kč | 9 524,06 Kč |
| 500 | 36,27782 Kč | 18 138,91 Kč |
| 1 000 | 34,54696 Kč | 34 546,96 Kč |
| 2 500 | 32,38547 Kč | 80 963,67 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |




