Connector Header Surface Mount 18 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 18 position 0.100" (2.54mm)
1438543-1
1438543-1

1438543-1

DigiKey Part Number
17-1438543-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1438543-1
Description
CONN HEADER SMD 18POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1438543-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
-
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.293" (7.45mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.943" (23.95mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
31.5µin (0.80µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1103,10000 Kč103,10 Kč
3480,28647 Kč2 729,74 Kč
10274,29588 Kč7 578,18 Kč
51066,32198 Kč33 824,21 Kč
1 02063,15869 Kč64 421,86 Kč
Manufacturers Standard Package
Unit Price without VAT:103,10000 Kč
Unit Price with VAT:124,75100 Kč