Socket Contact Gold 18-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1326028-1

DigiKey Part Number
1326028-1-ND
Manufacturer
Manufacturer Product Number
1326028-1
Description
0.64MM FEMALE CONTACT,AU,18-20
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1326028-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 355
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,84500 Kč68,45 Kč
256,41680 Kč160,42 Kč
506,11040 Kč305,52 Kč
1005,81850 Kč581,85 Kč
2505,45444 Kč1 363,61 Kč
5005,19364 Kč2 596,82 Kč
1 0004,94545 Kč4 945,45 Kč
2 5004,63560 Kč11 589,00 Kč
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč