
638393-5 | |
|---|---|
DigiKey Part Number | 17-638393-5-ND |
Manufacturer | |
Manufacturer Product Number | 638393-5 |
Description | 10P PLUG ASSY A KEY -W/ CPA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 638393-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,26800 Kč | 262,68 Kč |
| 25 | 24,61800 Kč | 615,45 Kč |
| 50 | 23,44220 Kč | 1 172,11 Kč |
| 100 | 22,32300 Kč | 2 232,30 Kč |
| 250 | 20,92408 Kč | 5 231,02 Kč |
| 500 | 19,92500 Kč | 9 962,50 Kč |
| 1 000 | 18,97379 Kč | 18 973,79 Kč |
| 2 500 | 17,78623 Kč | 44 465,57 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |





