




0307001101 | |
|---|---|
DigiKey Part Number | WM19934-ND |
Manufacturer | |
Manufacturer Product Number | 0307001101 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0307001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,94000 Kč | 31,94 Kč |
| 10 | 27,15700 Kč | 271,57 Kč |
| 25 | 25,44440 Kč | 636,11 Kč |
| 50 | 24,22740 Kč | 1 211,37 Kč |
| 100 | 23,07090 Kč | 2 307,09 Kč |
| 250 | 21,62560 Kč | 5 406,40 Kč |
| 500 | 20,59300 Kč | 10 296,50 Kč |
| 1 200 | 19,35932 Kč | 23 231,18 Kč |
| 3 600 | 17,91607 Kč | 64 497,85 Kč |
| Unit Price without VAT: | 31,94000 Kč |
|---|---|
| Unit Price with VAT: | 38,64740 Kč |





