
1326133-1 | |
|---|---|
DigiKey Part Number | A127906-ND |
Manufacturer | |
Manufacturer Product Number | 1326133-1 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1326133-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,62300 Kč | 316,23 Kč |
| 25 | 29,64920 Kč | 741,23 Kč |
| 50 | 28,22980 Kč | 1 411,49 Kč |
| 100 | 26,87950 Kč | 2 687,95 Kč |
| 250 | 25,19592 Kč | 6 298,98 Kč |
| 500 | 23,99274 Kč | 11 996,37 Kč |
| 1 000 | 22,84750 Kč | 22 847,50 Kč |
| 2 500 | 21,41762 Kč | 53 544,05 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


