1326031-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1326031-4

DigiKey Part Number
17-1326031-4TR-ND - Tape & Reel (TR)
17-1326031-4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1326031-4
Description
2.8MM BLD,SEAL,16AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blade Contact Tin 16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1326031-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 376
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
106,73600 Kč67,36 Kč
256,32360 Kč158,09 Kč
506,01600 Kč300,80 Kč
1005,72980 Kč572,98 Kč
2505,37028 Kč1 342,57 Kč
5005,11346 Kč2 556,73 Kč
1 0004,86908 Kč4 869,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,28052 Kč12 841,56 Kč
6 0004,07616 Kč24 456,96 Kč
9 0003,96119 Kč35 650,71 Kč
15 0003,82101 Kč57 315,15 Kč
21 0003,73142 Kč78 359,82 Kč
30 0003,63877 Kč109 163,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč