
1586847-1 | |
|---|---|
DigiKey Part Number | A107607-ND |
Manufacturer | |
Manufacturer Product Number | 1586847-1 |
Description | CONN PLUG HSG 3POS UNIV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1586847-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 10,05200 Kč | 100,52 Kč |
| 25 | 9,41000 Kč | 235,25 Kč |
| 50 | 8,95960 Kč | 447,98 Kč |
| 100 | 8,53200 Kč | 853,20 Kč |
| 250 | 7,99684 Kč | 1 999,21 Kč |
| 500 | 7,61518 Kč | 3 807,59 Kč |
| 1 400 | 7,08089 Kč | 9 913,25 Kč |
| 2 800 | 6,74288 Kč | 18 880,06 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |








