Combination Wrench Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2297442

DigiKey Part Number
2128-7R-012-ND
Manufacturer
Manufacturer Product Number
2297442
Description
WRENCH COMBO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Wrench Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Measurement Type
-
End - Size
-
Length
-
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 254,22000 Kč12 254,22 Kč
511 359,37200 Kč56 796,86 Kč
1010 994,84700 Kč109 948,47 Kč
Manufacturers Standard Package
Unit Price without VAT:12 254,22000 Kč
Unit Price with VAT:14 827,60620 Kč