



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 24 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,82000 Kč | 492,82 Kč |
| 10 | 418,82600 Kč | 4 188,26 Kč |
| 25 | 392,59560 Kč | 9 814,89 Kč |
| 50 | 373,86100 Kč | 18 693,05 Kč |
| 100 | 356,02740 Kč | 35 602,74 Kč |
| 250 | 333,75816 Kč | 83 439,54 Kč |
| 500 | 317,85092 Kč | 158 925,46 Kč |
| Unit Price without VAT: | 492,82000 Kč |
|---|---|
| Unit Price with VAT: | 596,31220 Kč |










