
131648-3 | |
|---|---|
DigiKey Part Number | A135036-ND |
Manufacturer | |
Manufacturer Product Number | 131648-3 |
Description | CONN RING CIRC 18AWG CRIMP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 131648-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | 0.311" (7.90mm) | |
Length - Overall | 0.917" (23.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Red, Black Stripe | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,64726 Kč | 24 823,63 Kč |
| Unit Price without VAT: | 49,64726 Kč |
|---|---|
| Unit Price with VAT: | 60,07318 Kč |







