
CF211-05-10-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-05-10-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-05-10-02 |
Description | PVC300V 10PR/20AWG DATA CBL FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 (10 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 (10 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.610" (15.49mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,78000 Kč | 472,78 Kč |
| 5 | 421,75800 Kč | 2 108,79 Kč |
| 10 | 401,33900 Kč | 4 013,39 Kč |
| 25 | 375,63320 Kč | 9 390,83 Kč |
| 50 | 357,10900 Kč | 17 855,45 Kč |
| 100 | 339,33860 Kč | 33 933,86 Kč |
| 250 | 316,93636 Kč | 79 234,09 Kč |
| 500 | 300,77546 Kč | 150 387,73 Kč |
| Unit Price without VAT: | 472,78000 Kč |
|---|---|
| Unit Price with VAT: | 572,06380 Kč |






