
AHDP02-18-14SN-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP02-18-14SN-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-18-14SN-SRA |
Description | 14 POSITIONS, SEALED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-18-14SN-SRA Models |
Category | Mounting Feature Flange |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 14 | Note Contacts Sold Separately |
Shell Size - Insert 18-14 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP02-18-14SN-WTA | Amphenol Sine Systems Corp | 6 | 889-AHDP02-18-14SN-WTA-ND | 335,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,83000 Kč | 268,83 Kč |
| 10 | 228,43000 Kč | 2 284,30 Kč |
| 25 | 214,11080 Kč | 5 352,77 Kč |
| 50 | 203,89180 Kč | 10 194,59 Kč |
| 100 | 194,16260 Kč | 19 416,26 Kč |
| 250 | 182,01344 Kč | 45 503,36 Kč |
| 500 | 173,33464 Kč | 86 667,32 Kč |
| 1 000 | 165,07191 Kč | 165 071,91 Kč |
| Unit Price without VAT: | 268,83000 Kč |
|---|---|
| Unit Price with VAT: | 325,28430 Kč |











