
AHDP06-18-14PR-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-18-14PR-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-18-14PR-SRA |
Description | CONN PLG HSG MALE 14POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-18-14PR-SRA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Shell Material Thermoplastic |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 14 | Note Contacts Sold Separately |
Shell Size - Insert 18-14 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP06-18-14PN-SRA | Amphenol Sine Systems Corp | 50 | 889-AHDP06-18-14PN-SRA-ND | 287,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,39000 Kč | 287,39 Kč |
| 10 | 244,21800 Kč | 2 442,18 Kč |
| 25 | 228,92680 Kč | 5 723,17 Kč |
| 50 | 217,99840 Kč | 10 899,92 Kč |
| 100 | 207,59560 Kč | 20 759,56 Kč |
| 250 | 194,60768 Kč | 48 651,92 Kč |
| 500 | 185,32822 Kč | 92 664,11 Kč |
| 1 000 | 176,49384 Kč | 176 493,84 Kč |
| Unit Price without VAT: | 287,39000 Kč |
|---|---|
| Unit Price with VAT: | 347,74190 Kč |







