



AHDP04-18-14SN-WTA | |
|---|---|
DigiKey Part Number | 889-2556-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-18-14SN-WTA |
Description | CONN RCPT HSG FMALE 14POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 (Radsok) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-18-14SN-WTA Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 14 (Radsok) | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 18-14 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP04-18-14SR-WTA | Amphenol Sine Systems Corp | 496 | 889-2554-ND | 212,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,42000 Kč | 239,42 Kč |
| 10 | 203,48700 Kč | 2 034,87 Kč |
| 25 | 190,72760 Kč | 4 768,19 Kč |
| 50 | 181,62640 Kč | 9 081,32 Kč |
| 100 | 172,95670 Kč | 17 295,67 Kč |
| 250 | 162,13484 Kč | 40 533,71 Kč |
| 500 | 154,40202 Kč | 77 201,01 Kč |
| 1 000 | 147,04191 Kč | 147 041,91 Kč |
| Unit Price without VAT: | 239,42000 Kč |
|---|---|
| Unit Price with VAT: | 289,69820 Kč |









