14 (Radsok) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 (Radsok) Position Circular Connector Receptacle Housing Panel Mount
AHDP04-18-14SR-WTA_2
AHDP04-18-14SR-WTA
AHDP04-18-14SR-WTA

AHDP04-18-14SR-WTA

DigiKey Part Number
889-2554-ND
Manufacturer
Manufacturer Product Number
AHDP04-18-14SR-WTA
Description
CONN RCPT HSG FMALE 14POS PNL MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 (Radsok) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
AHDP04-18-14SR-WTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Amphenol Sine Systems Corp
Fastening Type
Bayonet Lock
Series
Orientation
Keyed
Packaging
Bulk
Shell Material
Thermoplastic
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
14 (Radsok)
Note
Contacts Sold Separately; Jam Nut Sold Separately
Shell Size - Insert
18-14
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AHDP04-18-14SN-WTAAmphenol Sine Systems Corp1889-2556-ND239,42000 KčParametric Equivalent
In-Stock: 496
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,31000 Kč212,31 Kč
10180,35800 Kč1 803,58 Kč
25169,06320 Kč4 226,58 Kč
50160,98780 Kč8 049,39 Kč
100153,30250 Kč15 330,25 Kč
250143,70940 Kč35 927,35 Kč
500136,85588 Kč68 427,94 Kč
1 000130,33123 Kč130 331,23 Kč
Manufacturers Standard Package
Unit Price without VAT:212,31000 Kč
Unit Price with VAT:256,89510 Kč