
AHDP02-18-14SN-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-18-14SN-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-18-14SN-WTA |
Description | 14 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-18-14SN-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 14 | Note Contacts Sold Separately |
Shell Size - Insert 18-14 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP02-18-14SN-SRA | Amphenol Sine Systems Corp | 521 | 889-AHDP02-18-14SN-SRA-ND | 268,83000 Kč | Parametric Equivalent |
| AHDP02-18-14SR-SRA | Amphenol Sine Systems Corp | 56 | 889-AHDP02-18-14SR-SRA-ND | 293,85000 Kč | Parametric Equivalent |
| AHDP02-18-14SR-WTA | Amphenol Sine Systems Corp | 0 | 889-AHDP02-18-14SR-WTA-ND | 334,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,36000 Kč | 335,36 Kč |
| 10 | 285,01100 Kč | 2 850,11 Kč |
| 25 | 267,16720 Kč | 6 679,18 Kč |
| 50 | 254,41200 Kč | 12 720,60 Kč |
| 100 | 242,27210 Kč | 24 227,21 Kč |
| 250 | 227,11640 Kč | 56 779,10 Kč |
| 500 | 216,28864 Kč | 108 144,32 Kč |
| 1 000 | 205,97935 Kč | 205 979,35 Kč |
| Unit Price without VAT: | 335,36000 Kč |
|---|---|
| Unit Price with VAT: | 405,78560 Kč |

