
1241416-3 | |
|---|---|
DigiKey Part Number | A142524TR-ND - Tape & Reel (TR) A142524CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241416-3 |
Description | AMP MCP 6.3/4.8K, CONTACT, SWS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12-14 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1241416-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 25 | 8,57560 Kč | 214,39 Kč |
| 50 | 8,16400 Kč | 408,20 Kč |
| 100 | 7,77140 Kč | 777,14 Kč |
| 250 | 7,28464 Kč | 1 821,16 Kč |
| 500 | 6,93648 Kč | 3 468,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,54703 Kč | 9 820,55 Kč |
| 3 000 | 6,23445 Kč | 18 703,35 Kč |
| 4 500 | 6,05862 Kč | 27 263,79 Kč |
| 7 500 | 5,84422 Kč | 43 831,65 Kč |
| 10 500 | 5,70714 Kč | 59 924,97 Kč |
| 15 000 | 5,56541 Kč | 83 481,15 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |










