
1241414-3 | |
|---|---|
DigiKey Part Number | A127887TR-ND - Tape & Reel (TR) A127887CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241414-3 |
Description | CONN SOCKET 14-16AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1241414-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 25 | 9,74320 Kč | 243,58 Kč |
| 50 | 9,28120 Kč | 464,06 Kč |
| 100 | 8,83600 Kč | 883,60 Kč |
| 250 | 8,28244 Kč | 2 070,61 Kč |
| 500 | 7,88642 Kč | 3 943,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,44365 Kč | 11 165,48 Kč |
| 3 000 | 7,08829 Kč | 21 264,87 Kč |
| 4 500 | 6,88842 Kč | 30 997,89 Kč |
| 7 500 | 6,64463 Kč | 49 834,72 Kč |
| 10 500 | 6,48884 Kč | 68 132,82 Kč |
| 15 000 | 6,32768 Kč | 94 915,20 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |









