
1241396-3 | |
|---|---|
DigiKey Part Number | 17-1241396-3TR-ND - Tape & Reel (TR) 17-1241396-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241396-3 |
Description | AMP MCP 2.8 K FLAT TYPE RECEPT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 13-17 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1241396-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 25 | 4,93880 Kč | 123,47 Kč |
| 50 | 4,70360 Kč | 235,18 Kč |
| 100 | 4,47680 Kč | 447,68 Kč |
| 250 | 4,19624 Kč | 1 049,06 Kč |
| 500 | 3,99550 Kč | 1 997,75 Kč |
| 1 000 | 3,80442 Kč | 3 804,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,55202 Kč | 12 432,07 Kč |
| 7 000 | 3,38242 Kč | 23 676,94 Kč |
| 10 500 | 3,28703 Kč | 34 513,82 Kč |
| 17 500 | 3,17069 Kč | 55 487,07 Kč |
| 24 500 | 3,09634 Kč | 75 860,33 Kč |
| 35 000 | 3,01945 Kč | 105 680,75 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |






