Socket Contact Tin 17-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241402-3

DigiKey Part Number
17-1241402-3TR-ND - Tape & Reel (TR)
17-1241402-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1241402-3
Description
AMP MCP 6.3/4.8K, CONTACT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1241402-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 710
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,15500 Kč91,55 Kč
258,57560 Kč214,39 Kč
508,16400 Kč408,20 Kč
1007,77140 Kč777,14 Kč
2507,28464 Kč1 821,16 Kč
5006,93648 Kč3 468,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8006,46330 Kč11 633,94 Kč
3 6006,15481 Kč22 157,32 Kč
5 4005,98120 Kč32 298,48 Kč
9 0005,76953 Kč51 925,77 Kč
12 6005,63425 Kč70 991,55 Kč
18 0005,49435 Kč98 898,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč