
1217061-1 | |
---|---|
DigiKey Part Number | A116168TR-ND - Tape & Reel (TR) A116168CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217061-1 |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217061-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,62000 Kč | 5,62 Kč |
10 | 4,74900 Kč | 47,49 Kč |
25 | 4,44920 Kč | 111,23 Kč |
50 | 4,24100 Kč | 212,05 Kč |
100 | 4,03690 Kč | 403,69 Kč |
250 | 3,78272 Kč | 945,68 Kč |
500 | 3,60192 Kč | 1 800,96 Kč |
1 000 | 3,42987 Kč | 3 429,87 Kč |
2 500 | 3,21498 Kč | 8 037,45 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 2,54593 Kč | 25 459,30 Kč |
20 000 | 2,42446 Kč | 48 489,20 Kč |
30 000 | 2,40378 Kč | 72 113,40 Kč |
Unit Price without VAT: | 5,62000 Kč |
---|---|
Unit Price with VAT: | 6,80020 Kč |