
63951-4 | |
|---|---|
DigiKey Part Number | A128953TR-ND - Tape & Reel (TR) A128953CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63951-4 |
Description | TAB,FASTON,PCB,.250 SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63951-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,88040 Kč | 97,01 Kč |
| 50 | 3,69980 Kč | 184,99 Kč |
| 100 | 3,52140 Kč | 352,14 Kč |
| 250 | 3,30004 Kč | 825,01 Kč |
| 500 | 3,14214 Kč | 1 571,07 Kč |
| 1 000 | 2,99180 Kč | 2 991,80 Kč |
| 2 500 | 2,80432 Kč | 7 010,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 500 | 2,64938 Kč | 22 519,73 Kč |
| 17 000 | 2,52293 Kč | 42 889,81 Kč |
| 25 500 | 2,45182 Kč | 62 521,41 Kč |
| 42 500 | 2,36508 Kč | 100 515,90 Kč |
| 59 500 | 2,30964 Kč | 137 423,58 Kč |
| 85 000 | 2,25228 Kč | 191 443,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |






