
1217756-1 | |
|---|---|
DigiKey Part Number | A112006-ND |
Manufacturer | |
Manufacturer Product Number | 1217756-1 |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217756-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 25 | 6,08120 Kč | 152,03 Kč |
| 50 | 5,78700 Kč | 289,35 Kč |
| 100 | 5,51200 Kč | 551,20 Kč |
| 250 | 5,16552 Kč | 1 291,38 Kč |
| 500 | 4,91900 Kč | 2 459,50 Kč |
| 2 000 | 4,46008 Kč | 8 920,16 Kč |
| 4 000 | 4,24711 Kč | 16 988,44 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |






