
1-726389-2 | |
|---|---|
DigiKey Part Number | A106985-ND |
Manufacturer | |
Manufacturer Product Number | 1-726389-2 |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-726389-2 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer TE Connectivity AMP Connectors | Tab Length 0.252" (6.40mm) |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole, Right Angle |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 25 | 6,29840 Kč | 157,46 Kč |
| 50 | 5,99800 Kč | 299,90 Kč |
| 100 | 5,71020 Kč | 571,02 Kč |
| 250 | 5,35236 Kč | 1 338,09 Kč |
| 500 | 5,09624 Kč | 2 548,12 Kč |
| 1 000 | 4,85287 Kč | 4 852,87 Kč |
| 2 500 | 4,54875 Kč | 11 371,88 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |



