Image for 1116719-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1116719-3

DigiKey Part Number
1116719-3-ND
Manufacturer
Manufacturer Product Number
1116719-3
Description
CONN PLUG 50POS R/A IDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Position Plug Connector Free Hanging (In-Line), Right Angle IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Termination
IDC
Packaging
Box
Flange Feature
Housing/Shell (4-40)
Part Status
Active
Features
Shielded
Connector Style
Center Strip Contacts
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5002 001,49732 Kč1 000 748,66 Kč
Manufacturers Standard Package
Unit Price without VAT:2 001,49732 Kč
Unit Price with VAT:2 421,81176 Kč