
5555387-2 | |
|---|---|
DigiKey Part Number | A115453-ND |
Manufacturer | |
Manufacturer Product Number | 5555387-2 |
Description | CONN RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Flange Feature Housing/Shell (4-40) |
Part Status Active | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 381,01781 Kč | 137 166,41 Kč |
| Unit Price without VAT: | 381,01781 Kč |
|---|---|
| Unit Price with VAT: | 461,03155 Kč |


