Direct
Similar

5557984-2 | |
|---|---|
DigiKey Part Number | 5557984-2-ND |
Manufacturer | |
Manufacturer Product Number | 5557984-2 |
Description | CONN RCPT 50POS VERT PRESS-FIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Through Hole Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 5557984-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Flange Feature Housing/Shell (4-40) |
Part Status Active | Features Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 50 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57-050-220-202 | EDAC Inc. | 0 | 151-1096-ND | 114,93260 Kč | Direct |
| B57-050-221-202 | EDAC Inc. | 11 | 151-1097-ND | 137,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 235,91338 Kč | 231 195,11 Kč |
| Unit Price without VAT: | 235,91338 Kč |
|---|---|
| Unit Price with VAT: | 285,45519 Kč |




