50 Position Receptacle Connector Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Receptacle Connector Through Hole Solder
B57-050-221-202
B57-050-221-202

B57-050-221-202

DigiKey Part Number
151-1097-ND
Manufacturer
Manufacturer Product Number
B57-050-221-202
Description
CONN RCPT 50POS VERT SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
EDAC Inc.
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Flange Feature
Board Side (4-40)
Part Status
Active
Contact Finish
Gold
Connector Style
Outer Shroud Contacts
Contact Finish Thickness
Flash
Connector Type
Receptacle
Base Product Number
Number of Positions
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10250-6202PC3M3710250-6202PC-ND286,55000 KčSimilar
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1137,85000 Kč137,85 Kč
10117,18700 Kč1 171,87 Kč
25109,83360 Kč2 745,84 Kč
50104,59040 Kč5 229,52 Kč
10099,59540 Kč9 959,54 Kč
30092,16810 Kč27 650,43 Kč
50088,90700 Kč44 453,50 Kč
1 00084,66728 Kč84 667,28 Kč
2 50079,37328 Kč198 433,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:137,85000 Kč
Unit Price with VAT:166,79850 Kč