50 Position Receptacle Connector Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10250-6202PC

DigiKey Part Number
10250-6202PC-ND
Manufacturer
Manufacturer Product Number
10250-6202PC
Description
CONN RCPT 50POS PCB SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
10250-6202PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole
Series
Termination
Solder
Packaging
Box
Flange Feature
Housing/Shell (M2.6)
Part Status
Active
Features
Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1288,51000 Kč288,51 Kč
10245,27800 Kč2 452,78 Kč
25229,90280 Kč5 747,57 Kč
50218,92940 Kč10 946,47 Kč
100208,48070 Kč20 848,07 Kč
300192,94083 Kč57 882,25 Kč
500186,11746 Kč93 058,73 Kč
1 000177,24601 Kč177 246,01 Kč
Manufacturers Standard Package
Unit Price without VAT:288,51000 Kč
Unit Price with VAT:349,09710 Kč