



5553813-4 | |
|---|---|
DigiKey Part Number | 5553813-4-ND |
Manufacturer | |
Manufacturer Product Number | 5553813-4 |
Description | CONN RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5553813-4 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Flange Feature Housing/Shell (4-40) |
Part Status Active | Features Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 50 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,63000 Kč | 395,63 Kč |
| 10 | 336,23200 Kč | 3 362,32 Kč |
| 40 | 304,90225 Kč | 12 196,09 Kč |
| 80 | 290,35288 Kč | 23 228,23 Kč |
| 120 | 282,16967 Kč | 33 860,36 Kč |
| 280 | 265,80932 Kč | 74 426,61 Kč |
| 520 | 254,46398 Kč | 132 321,27 Kč |
| Unit Price without VAT: | 395,63000 Kč |
|---|---|
| Unit Price with VAT: | 478,71230 Kč |


