
1102195-1 | |
|---|---|
DigiKey Part Number | A106785-ND |
Manufacturer | |
Manufacturer Product Number | 1102195-1 |
Description | INSERT MALE 5POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 5+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1102195-1 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 400V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type HE |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 5+Ground | Material Flammability Rating UL94 V-0 |
Size 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,56000 Kč | 408,56 Kč |
| 10 | 347,20200 Kč | 3 472,02 Kč |
| 30 | 321,30667 Kč | 9 639,20 Kč |
| 50 | 314,43000 Kč | 15 721,50 Kč |
| Unit Price without VAT: | 408,56000 Kč |
|---|---|
| Unit Price with VAT: | 494,35760 Kč |













