
2-1102602-5 | |
|---|---|
DigiKey Part Number | A117398-ND |
Manufacturer | |
Manufacturer Product Number | 2-1102602-5 |
Description | CONN BASE SIDE ENTRY SZ1 |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 1 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 2-1102602-5 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.008" L x 1.890" W x 1.220" H (51.00mm x 48.00mm x 31.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Discontinued at DigiKey | Housing Material Aluminum |
Connector Type Base - Panel Mount 90° | Housing Finish Corrosion Coating |
Style Side Entry | Base Product Number |
Size 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 993,39000 Kč | 2 993,39 Kč |
| Unit Price without VAT: | 2 993,39000 Kč |
|---|---|
| Unit Price with VAT: | 3 622,00190 Kč |






