
1-1103402-1 | |
|---|---|
DigiKey Part Number | A106808-ND |
Manufacturer | |
Manufacturer Product Number | 1-1103402-1 |
Description | INSERT MALE 4POS+1GND SCREW |
Customer Reference | |
Detailed Description | Male Insert Beige 4+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1-1103402-1 Models |
Category | Voltage Rating 250V |
Manufacturer TE Connectivity AMP Connectors | Current Rating (Amps) 10A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Beige |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Brass |
Gender Male | Contact Finish Silver |
Number of Positions 4+Ground | Material Flammability Rating UL94 V-0 |
Size 1 | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,08000 Kč | 504,08 Kč |
| 10 | 428,41400 Kč | 4 284,14 Kč |
| 30 | 396,45600 Kč | 11 893,68 Kč |
| 50 | 395,68720 Kč | 19 784,36 Kč |
| Unit Price without VAT: | 504,08000 Kč |
|---|---|
| Unit Price with VAT: | 609,93680 Kč |










