Base - Panel Mount 90° Connector Side Entry M16 1 IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1106401-2

DigiKey Part Number
A117075-ND
Manufacturer
Manufacturer Product Number
1106401-2
Description
CONN BASE SIDE ENTRY SZ1 M16
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry M16 1 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1106401-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M16
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
2.008" L x 1.890" W x 1.220" H (51.00mm x 48.00mm x 31.00mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Housing Material
Aluminum
Connector Type
Base - Panel Mount 90°
Housing Finish
Chromite TCP Passivation
Style
Side Entry
Operating Temperature
-40°C ~ 80°C
Size
1
Base Product Number
Lock Location
Screw Locks on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 343,76000 Kč3 343,76 Kč
102 842,54200 Kč28 425,42 Kč
302 630,77533 Kč78 923,26 Kč
502 544,37100 Kč127 218,55 Kč
Manufacturers Standard Package
Unit Price without VAT:3 343,76000 Kč
Unit Price with VAT:4 045,94960 Kč