Hood - 90° Connector Side Entry PG11 1 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1102103-7

DigiKey Part Number
A111808-ND
Manufacturer
Manufacturer Product Number
1-1102103-7
Description
CONN HOOD SIDE ENTRY SZ1 PG11
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Hood - 90° Connector Side Entry PG11 1 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1-1102103-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
TE Connectivity AMP Connectors
Thread Size
PG11
Series
Size / Dimension
1.043" L x 1.043" W x 1.929" H (26.50mm x 26.50mm x 49.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - 90°
Housing Material
Zinc, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 64 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
320551,12613 Kč176 360,36 Kč
Unit Price without VAT:551,12613 Kč
Unit Price with VAT:666,86262 Kč

Other Suppliers on DigiKey

64In Stock
Ships from WEC