Cable Assembly Coaxial SSMT to Cable 20.08" (510.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064542-1

DigiKey Part Number
A135029-ND
Manufacturer
Manufacturer Product Number
1064542-1
Description
COAX CBL SSMT TO CABLE 20"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SSMT to Cable 20.08" (510.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1064542-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Style
SSMT to Cable
1st Connector
SSMT Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
20.08" (510.00mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Blue
Features
Shielded
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1418,91000 Kč418,91 Kč
10356,06300 Kč3 560,63 Kč
25333,75920 Kč8 343,98 Kč
50317,83000 Kč15 891,50 Kč
100302,66730 Kč30 266,73 Kč
300280,11123 Kč84 033,37 Kč
500270,20856 Kč135 104,28 Kč
Manufacturers Standard Package
Unit Price without VAT:418,91000 Kč
Unit Price with VAT:506,88110 Kč
Alternate Length
COAX CBL SSMT TO CABLE 12"
In-Stock: 437
Unit Price: 333,45000 Kč
COAX CBL SSMT TO CABLE 7.8"
In-Stock: 983
Unit Price: 236,86000 Kč
COAX CBL SSMT TO CABLE 3.9"
In-Stock: 1219
Unit Price: 264,15000 Kč