Cable Assembly Coaxial SSMT to Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064535-1

DigiKey Part Number
A111768-ND
Manufacturer
Manufacturer Product Number
1064535-1
Description
COAX CBL SSMT TO CABLE 3.9"
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SSMT to Cable 3.937" (100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1064535-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Style
SSMT to Cable
1st Connector
SSMT Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Blue
Features
Shielded
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 219
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1264,15000 Kč264,15 Kč
10224,55300 Kč2 245,53 Kč
25210,48400 Kč5 262,10 Kč
50200,43440 Kč10 021,72 Kč
100190,86970 Kč19 086,97 Kč
300176,64147 Kč52 992,44 Kč
500170,39500 Kč85 197,50 Kč
1 000162,27254 Kč162 272,54 Kč
Manufacturers Standard Package
Unit Price without VAT:264,15000 Kč
Unit Price with VAT:319,62150 Kč
Alternate Length
COAX CBL SSMT TO CABLE 12"
In-Stock: 437
Unit Price: 333,45000 Kč
COAX CBL SSMT TO CABLE 20"
In-Stock: 1
Unit Price: 418,91000 Kč
COAX CBL SSMT TO CABLE 7.8"
In-Stock: 983
Unit Price: 236,86000 Kč