
1064540-1 | |
|---|---|
DigiKey Part Number | A111770-ND |
Manufacturer | |
Manufacturer Product Number | 1064540-1 |
Description | COAX CBL SSMT TO CABLE 12" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SSMT to Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1064540-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SSMT to Cable | |
1st Connector | SSMT Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,45000 Kč | 333,45 Kč |
| 10 | 283,34700 Kč | 2 833,47 Kč |
| 25 | 265,59120 Kč | 6 639,78 Kč |
| 50 | 252,91260 Kč | 12 645,63 Kč |
| 100 | 240,84500 Kč | 24 084,50 Kč |
| 300 | 222,89517 Kč | 66 868,55 Kč |
| 500 | 215,01280 Kč | 107 506,40 Kč |
| 1 000 | 204,76578 Kč | 204 765,78 Kč |
| Unit Price without VAT: | 333,45000 Kč |
|---|---|
| Unit Price with VAT: | 403,47450 Kč |













