Cable Assembly Coaxial SSMT to Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064538-1

DigiKey Part Number
A111769-ND
Manufacturer
Manufacturer Product Number
1064538-1
Description
COAX CBL SSMT TO CABLE 7.8"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SSMT to Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1064538-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Style
SSMT to Cable
1st Connector
SSMT Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Blue
Features
Shielded
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1236,86000 Kč236,86 Kč
10201,30800 Kč2 013,08 Kč
25188,69640 Kč4 717,41 Kč
50179,68400 Kč8 984,20 Kč
100171,10850 Kč17 110,85 Kč
300158,35363 Kč47 506,09 Kč
500152,75290 Kč76 376,45 Kč
1 000145,47120 Kč145 471,20 Kč
Manufacturers Standard Package
Unit Price without VAT:236,86000 Kč
Unit Price with VAT:286,60060 Kč
Alternate Length
COAX CBL SSMT TO CABLE 12"
In-Stock: 437
Unit Price: 333,45000 Kč
COAX CBL SSMT TO CABLE 20"
In-Stock: 1
Unit Price: 418,91000 Kč
COAX CBL SSMT TO CABLE 3.9"
In-Stock: 1219
Unit Price: 264,15000 Kč