1050762-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 445
Unit Price: 368,30000 Kč
Datasheet

Similar


Amphenol RF
In Stock: 0
Unit Price: 510,51180 Kč
Datasheet

Similar


Amphenol RF
In Stock: 0
Unit Price: 1 082,64008 Kč
Datasheet

Similar


Amphenol RF
In Stock: 0
Unit Price: 248,36220 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 150
Unit Price: 223,00000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 119,48000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 306,57000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 25
Unit Price: 384,68000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 450
Unit Price: 246,73000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 247,74280 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 216,66790 Kč
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050762-1

DigiKey Part Number
A135023-ND
Manufacturer
Manufacturer Product Number
1050762-1
Description
CONN SMA PLUG STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
1050762-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
2 pcs - 1 Connector, 1 Contact
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 105°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes