Parametric Equivalent
Parametric Equivalent

R125055702 | |
|---|---|
DigiKey Part Number | 2201-R125055702-ND |
Manufacturer | |
Manufacturer Product Number | R125055702 |
Description | SMA / STRAIGHT PLUG SOLDER TYPE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 27 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R125055002 | Radiall USA, Inc. | 450 | 2201-R125055002-ND | 246,73000 Kč | Parametric Equivalent |
| R125055002W | Radiall USA, Inc. | 0 | 2201-R125055002W-ND | 247,74280 Kč | Parametric Equivalent |
| 2081886-1 | TE Connectivity AMP Connectors | 445 | 17-2081886-1-ND | 368,30000 Kč | Parametric Equivalent |
| 901-10707 | Amphenol RF | 98 | 115-901-10707-ND | 223,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 216,66790 Kč | 21 666,79 Kč |
| Unit Price without VAT: | 216,66790 Kč |
|---|---|
| Unit Price with VAT: | 262,16816 Kč |





