
R125055002W | |
|---|---|
DigiKey Part Number | 2201-R125055002W-ND |
Manufacturer | |
Manufacturer Product Number | R125055002W |
Description | SMA / STRAIGHT PLUG SOLDER TYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 27 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2081202-1 | TE Connectivity AMP Connectors | 0 | A103964-ND | 1,23476 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 247,74280 Kč | 6 193,57 Kč |
| Unit Price without VAT: | 247,74280 Kč |
|---|---|
| Unit Price with VAT: | 299,76879 Kč |


