SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125055000W

DigiKey Part Number
2201-R125055000W-ND
Manufacturer
Manufacturer Product Number
R125055000W
Description
SMA / STRAIGHT PLUG SOLDER TYPE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
26.5 GHz
Mfr
Number of Ports
1
Packaging
Box
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Stainless Steel
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-402 (.141" Semi Rigid)
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R125055002Radiall USA, Inc.4502201-R125055002-ND246,73000 KčParametric Equivalent
2081886-1TE Connectivity AMP Connectors44517-2081886-1-ND368,30000 KčParametric Equivalent
901-10707Amphenol RF98115-901-10707-ND223,00000 KčParametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1384,68000 Kč384,68 Kč
10326,96000 Kč3 269,60 Kč
25306,48680 Kč7 662,17 Kč
50291,86380 Kč14 593,19 Kč
100277,93580 Kč27 793,58 Kč
250260,55076 Kč65 137,69 Kč
500248,12832 Kč124 064,16 Kč
Manufacturers Standard Package
Unit Price without VAT:384,68000 Kč
Unit Price with VAT:465,46280 Kč