Parametric Equivalent
Parametric Equivalent



104917-1 | |
|---|---|
DigiKey Part Number | 104917-1-ND |
Manufacturer | |
Manufacturer Product Number | 104917-1 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104917-1 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1456989-1 | TE Connectivity AMP Connectors | 295 | 17-1456989-1-ND | 36,71000 Kč | Parametric Equivalent |
| IPD1-08-D | Samtec Inc. | 146 | SAM9583-ND | 13,14000 Kč | Parametric Equivalent |
| IPD1-08-D-M | Samtec Inc. | 0 | IPD1-08-D-M-ND | 59,64680 Kč | Parametric Equivalent |
| IPD1-08-D-R | Samtec Inc. | 0 | IPD1-08-D-R-ND | 13,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 53,08924 Kč | 63 707,09 Kč |
| Unit Price without VAT: | 53,08924 Kč |
|---|---|
| Unit Price with VAT: | 64,23798 Kč |




