IPD1-08-D-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 146
Unit Price: 13,14000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 59,64680 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 53,08924 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 295
Unit Price: 36,71000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 68,93369 Kč
Datasheet
Image for IPD1-08-D-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD1-08-D-R

DigiKey Part Number
IPD1-08-D-R-ND
Manufacturer
Manufacturer Product Number
IPD1-08-D-R
Description
CONN RCPT HSG 16POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPD1-08-D-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD1-08-DSamtec Inc.146SAM9583-ND13,14000 KčParametric Equivalent
IPD1-08-D-MSamtec Inc.0IPD1-08-D-M-ND59,64680 KčParametric Equivalent
104917-1TE Connectivity AMP Connectors0104917-1-ND53,08924 KčParametric Equivalent
1456989-1TE Connectivity AMP Connectors29517-1456989-1-ND36,71000 KčParametric Equivalent
69153-035LFAmphenol CS (FCI)069153-035LF-ND68,93369 KčParametric Equivalent
Available To Order
Factory Stock: 4 661
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč