Parametric Equivalent
Parametric Equivalent

IPD1-08-D-M | |
|---|---|
DigiKey Part Number | IPD1-08-D-M-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-08-D-M |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-08-D-M Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tube | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-08-D | Samtec Inc. | 146 | SAM9583-ND | 13,14000 Kč | Parametric Equivalent |
| IPD1-08-D-R | Samtec Inc. | 0 | IPD1-08-D-R-ND | 13,14000 Kč | Parametric Equivalent |
| 104917-1 | TE Connectivity AMP Connectors | 0 | 104917-1-ND | 53,08924 Kč | Parametric Equivalent |
| 1456989-1 | TE Connectivity AMP Connectors | 295 | 17-1456989-1-ND | 36,71000 Kč | Parametric Equivalent |
| 69153-035LF | Amphenol CS (FCI) | 0 | 69153-035LF-ND | 68,93369 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 59,64680 Kč | 1 491,17 Kč |
| Unit Price without VAT: | 59,64680 Kč |
|---|---|
| Unit Price with VAT: | 72,17263 Kč |




